Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $22.070 |
| 20+ | $20.420 |
| 50+ | $18.730 |
| 100+ | $17.350 |
Price for:Each
Minimum: 10
Multiple: 10
$220.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoYE-2RB-A2Copy
Newark Part No.45AJ9843
Product RangeYE Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsScrew
Contact Current Max25A
Contact Voltage DC Nom-
Product RangeYE Series
Contact Voltage AC Nom250V
Operating Force Max22ozf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
-
Contact Configuration
SPST-NO
Contact Current Max
25A
Product Range
YE Series
Operating Force Max
22ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

