Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $8.450 |
10+ | $7.650 |
25+ | $6.990 |
50+ | $6.540 |
100+ | $6.120 |
250+ | $5.200 |
500+ | $5.040 |
Price for:Each
Minimum: 1
Multiple: 1
$8.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOPERF
Manufacturer Part NoRFM67W-868S2
Newark Part No.74AC1855
Technical Datasheet
RF ModulationFSK, GFSK, GMSK, MSK, OOK
Data Rate Max600Kbps
Frequency868MHz
Sensitivity dBm17dBm
Supply Voltage Min1.8V
Supply Voltage Max3.7V
Supply Current95mA
RF Transmitter ApplicationsActive RFID, Remote Control / Security Systems, Remote Keyless Entry
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
RF Modulation
FSK, GFSK, GMSK, MSK, OOK
Frequency
868MHz
Supply Voltage Min
1.8V
Supply Current
95mA
Product Range
-
Data Rate Max
600Kbps
Sensitivity dBm
17dBm
Supply Voltage Max
3.7V
RF Transmitter Applications
Active RFID, Remote Control / Security Systems, Remote Keyless Entry
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate