Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HOYT ELECTRICAL INSTRUMENT |
|---|---|
| Manufacturer Part No | 6351-19-10VDC-BLCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 02M1226 |
| Your Part Number | |
| Technical Datasheet |
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $389.470 |
Price for:Each
Minimum: 1
Multiple: 1
$389.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HOYT ELECTRICAL INSTRUMENT |
|---|---|
| Manufacturer Part No | 6351-19-10VDC-BLCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 02M1226 |
| Technical Datasheet | |
| Meter Function | DC Voltage |
| Meter Range | 0V to 10V |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Meter Function | DC Voltage |
|---|---|
| Panel Cutout Height | - |
| Product Range | - |
| Meter Range | 0V to 10V |
|---|---|
| Panel Cutout Width | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
