Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1106411-2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50M6012
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.090 |
| 5+ | $58.960 |
| 10+ | $55.480 |
Price for:Each
Minimum: 1
Multiple: 1
$63.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1106411-2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50M6012
Technical Datasheet
Accessory TypeHood
For Use WithHTS Heavy Duty Connectors
Connector Shell Size2
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Accessory Type
Hood
Connector Shell Size
2
Connector Body Material
Aluminium Body
SVHC
No SVHC (07-Jul-2017)
For Use With
HTS Heavy Duty Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
