Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No02201014Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89H2007
Product RangeKellems Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.690 |
| 5+ | $89.530 |
| 10+ | $82.130 |
| 25+ | $75.780 |
| 50+ | $70.850 |
Price for:Each
Minimum: 1
Multiple: 1
$98.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No02201014Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89H2007
Product RangeKellems Series
Technical Datasheet
Cable Grip TypeSupport Grip
Eye TypeSingle Eye
Grip MaterialBronze
Cable Diameter Min16mm
Cable Diameter Max18.7mm
Mesh Length-
Breaking Strength790lb
Product RangeKellems Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Grip Type
Support Grip
Grip Material
Bronze
Cable Diameter Max
18.7mm
Breaking Strength
790lb
SVHC
No SVHC (17-Jan-2022)
Eye Type
Single Eye
Cable Diameter Min
16mm
Mesh Length
-
Product Range
Kellems Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
