Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No20509001Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66F5596
Your Part Number
92 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $4.170 |
| 25+ | $3.740 |
| 100+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No20509001Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66F5596
Technical Datasheet
Seal Material-
Internal Diameter20.32mm
External Diameter27.432mm
Shaft Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
The 20509001 is a 1/2-inch NPT hub metal clad Sealing O-ring for use with cord connectors.
- 0.16" Thickness
Applications
Industrial
Technical Specifications
Seal Material
-
External Diameter
27.432mm
Product Range
-
Internal Diameter
20.32mm
Shaft Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
