Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoB2050Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M2291
Product RangePolyTuff II Series
Also Known As783585333199
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $193.950 |
| 5+ | $182.540 |
| 10+ | $177.320 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$193.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoB2050Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M2291
Product RangePolyTuff II Series
Also Known As783585333199
Technical Datasheet
Conduit MaterialPVC (Polyvinylchloride)
Coating-
Conduit ColourBlack
External Diameter21.1mm
Product RangePolyTuff II Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The B2050 is a black PolyTuff® II non-metallic Liquid-tight Pliable Conduit/Tubing made of PVC. This non-metallic tube has co-extruded rigid and flexible PVC body. PVC core with corrugated walls bonded to PVC jacket. Non-metallic construction ends metal fatigue and separation problems. Handles twists, turns, bends, switchbacks and straight-aways with ease.
- Kellems® wire management product
- -18 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Conduit Material
PVC (Polyvinylchloride)
Conduit Colour
Black
Product Range
PolyTuff II Series
Coating
-
External Diameter
21.1mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
