Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoBB1001WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C4609
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $341.700 |
| 5+ | $334.870 |
| 10+ | $328.030 |
| 25+ | $321.200 |
| 50+ | $314.360 |
Price for:Each
Minimum: 1
Multiple: 1
$341.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoBB1001WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C4609
Technical Datasheet
No. of Gangs1
Internal Depth6.75"
Electrical Box MaterialAluminium
Electrical Box MountingSurface
For Use With100A & 125A IEC Pin & Sleeve Marine Devices
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
No. of Gangs
1
Electrical Box Material
Aluminium
For Use With
100A & 125A IEC Pin & Sleeve Marine Devices
SVHC
Lead (17-Jan-2023)
Internal Depth
6.75"
Electrical Box Mounting
Surface
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
