Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | DRUB15HCB5Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 81H6614 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $102.730 |
| 5+ | $97.590 |
| 10+ | $94.510 |
| 25+ | $92.620 |
Price for:Each
Minimum: 1
Multiple: 1
$102.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | DRUB15HCB5Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 81H6614 |
| Technical Datasheet | |
| Voltage Rating VAC | 125V |
| Current Rating | 15A |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The DRUB15HCB5 is a NEMA 5-15R duplex receptacle horizontal Complete Unit with 5A circuit breaker. The circuit breaker provides over-current protection to make sure that large loads are not drawn from the DIN rail utility box. The DIN rail utility box offers a labour saving way to provide utility power to any control cabinet. Installing the rail utility box is as easy as snapping the box onto a 35mm DIN rail and connecting the line, neutral and ground wires to the terminal block. The DIN-rail utility box offers a saving way to provide utility power to any control cabinet.
Applications
HVAC, Lighting, Computers & Computer Peripherals, Test & Measurement
Technical Specifications
| Voltage Rating VAC | 125V |
|---|---|
| Product Range | - |
| Current Rating | 15A |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
