Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | DRUBGFI15Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67H5734 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $152.630 |
| 5+ | $140.420 |
| 10+ | $137.610 |
| 25+ | $134.800 |
| 50+ | $132.000 |
| 100+ | $129.180 |
| 10000+ | $126.380 |
Price for:Each
Minimum: 1
Multiple: 1
$152.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | DRUBGFI15Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67H5734 |
| Technical Datasheet | |
| Voltage Rating VAC | 125V |
| Current Rating | 15A |
| Product Range | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The DRUBGFI15 is a 15A/125V gray vertical mount DIN rail Utility Box with GFR5252GYA ground fault receptacle. It is made of PVC cover/faceplate, base and plug. It offers a labor saving way to provide utility power to any control cabinet. Installing the utility box is as easy as snapping the box onto a 35mm DIN rail and connecting the line, neutral and ground wires to the terminal block.
- Provides utility power to any control cabinet
- Optional auxiliary contacts for feed through capability
Applications
Industrial
Technical Specifications
| Voltage Rating VAC | 125V |
|---|---|
| Product Range | - |
| Current Rating | 15A |
|---|---|
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
