Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | DRUBIG15Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 81H6612 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $115.490 |
| 5+ | $108.560 |
| 10+ | $105.090 |
| 25+ | $102.990 |
Price for:Each
Minimum: 1
Multiple: 1
$115.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | DRUBIG15Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 81H6612 |
| Technical Datasheet | |
| Voltage Rating VAC | 125V |
| Current Rating | 15A |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Voltage Rating VAC | 125V |
|---|---|
| Product Range | - |
| Current Rating | 15A |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
