Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | DRUBKITCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 88H6727 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.790 |
| 5+ | $73.900 |
| 10+ | $72.000 |
| 25+ | $68.210 |
| 50+ | $64.420 |
Price for:Each
Minimum: 1
Multiple: 1
$75.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | DRUBKITCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 88H6727 |
| Technical Datasheet | |
| Voltage Rating VAC | - |
| Current Rating | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The DRUBKIT is a DIN Rail Prewired Utility Box Kit offers a labor saving way to provide utility power to any control cabinet. Installing the rail utility box is as easy as snapping the box onto a 35mm DIN rail and connecting the line, neutral and ground wires to the terminal block. It comes with PVC cover/faceplate, base and plug.
- Vertical mounting
- Gray color
- Optional auxiliary contacts for feed through capability
Applications
Power Management
Technical Specifications
| Voltage Rating VAC | - |
|---|---|
| Product Range | - |
| Current Rating | - |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
