Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoG1050Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M3263
Product RangePolyTuff I Series
Also Known As783585333632
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $134.760 |
| 5+ | $125.340 |
| 10+ | $115.920 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$134.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoG1050Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M3263
Product RangePolyTuff I Series
Also Known As783585333632
Technical Datasheet
Conduit MaterialPVC (Polyvinylchloride)
Coating-
Conduit ColourGrey
External Diameter21.1mm
Product RangePolyTuff I Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The G1050 is a 1/2-inch Liquid-tight Conduit made of rigid PVC core bonded to flexible PVC jacket. The POLYTUFF® conduit non-metallic construction ends metal fatigue and separation problems. Cuts cleanly with a knife or PVC cutter so there are no jagged metal edges.
- IP66 Protection rating
Applications
Industrial, Maintenance & Repair
Technical Specifications
Conduit Material
PVC (Polyvinylchloride)
Conduit Colour
Grey
Product Range
PolyTuff I Series
Coating
-
External Diameter
21.1mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
