Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoH320BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.89F2850
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.960 |
| 5+ | $18.490 |
| 10+ | $18.020 |
| 25+ | $17.640 |
| 50+ | $17.560 |
| 100+ | $17.460 |
| 250+ | $17.380 |
Price for:Each
Minimum: 1
Multiple: 1
$18.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoH320BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.89F2850
Technical Datasheet
Connector TypeIEC
Current Rating20A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Product Overview
The H320B is a 2-pole 3-wire 20/16A 250VAC Grounding Power Inlet, made of black nylon terminal retainer, brass contact straight blades, stainless steel screw terminals, nickel plated steel terminal clamp configured with IEC 60320-1 style appliance coupler, C20 and zinc plated steel assembly screws.
- UL 498 listed
- UL94V-2 Flammability rating
- -40 to 75°C Operating temperature range
- Compatible with IEC320
- Low profile
- Impact-resistant
Applications
Power Management
Technical Specifications
Connector Type
IEC
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
