Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL14W47Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50F5635
Your Part Number
382 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $44.040 |
| 5+ | $41.000 |
| 10+ | $40.440 |
| 25+ | $38.410 |
| 50+ | $37.190 |
| 100+ | $36.450 |
Price for:Each
Minimum: 1
Multiple: 1
$44.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL14W47Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50F5635
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourYellow
Connector Body MaterialPVC (Polyvinylchloride) Body
Voltage Rating VAC125V
Product Range-
SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol)
Product Overview
The HBL14W47 is a 2-pole 3-wire NEMA 5-15P Elastogrip® Plug with thermoplastic elastomer housing, nylon blade holder and polycarbonate retainer. Integral weatherproofing shroud seals connection between plug and connector. Nylon compression nut keeps water and dust from getting into the body around the cord.
- Nylon cord clamp
- Brass contact blade
- Copper alloy ground contact blade
- #8-32 Nickel-plated brass for neutral terminal screw
- #8-32 Brass multiple drive (green) ground screw
- Withstands 2000V minimum dielectric voltage
- IP55 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Power Entry
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
Imidazolidine-2-thione; (2-imidazoline-2-thiol)
Current Rating
15A
Connector Body Material
PVC (Polyvinylchloride) Body
Product Range
-
Technical Docs (2)
Alternatives for HBL14W47
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
