
Need more?
| Quantity | Price |
|---|---|
| 1+ | $193.990 |
| 5+ | $178.470 |
| 10+ | $172.260 |
| 25+ | $162.130 |
Product Information
Product Overview
The HBL2313SW is a Twist-Lock® 2-pole 3-wire 20A/125VAC Insulgrip® Grounding Connector with brass contacts and PBT housing. This connector features UL type 4X environmental seal protects connection while in use. One-piece engineered thermoplastic housing is impact-resistant for heavy-duty industrial environments. Closure cap for environmental seal when device is not in use. Superior cord grip design protects terminations from excess strain. It accepts #16 to #8AWG solid or stranded copper wire only and terminals identified in accordance with UL 498.
- Type 4, 4X, 12, IP66 moisture resistance
- V0 per UL94 or CSA 22.2 No.0.17 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial
Contents
Insulgrip® Connector, Closure cap.
Technical Specifications
Power Entry
Black
125V
No SVHC (10-Jun-2022)
20A
PBT (Polybutylene Terephthalate) Body
Twist-Lock Watertight Safety-Shroud
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
