Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2316Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46F1295
Product RangeTwist-Lock
Also Known As783585037806
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $84.620 |
| 5+ | $77.850 |
| 10+ | $70.650 |
| 25+ | $65.150 |
| 50+ | $63.850 |
Price for:Each
Minimum: 1
Multiple: 1
$84.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2316Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46F1295
Product RangeTwist-Lock
Also Known As783585037806
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourWhite
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeTwist-Lock
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBL2316 is a 2-pole 3-wire 20A/125V Twist-Lock® NEMA L5-20R Insulgrip® Grounding Flanged Receptacle, made of white nylon casing, back wired, brass contacts, #10-32 brass Phillips/slotted/Robertson screw terminals.
- UL 498 listed
- HB or better as per UL94/CSA 22.2 No.0.17 Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Impact-resistant thermoplastic construction
- Back wired terminations for ease of installation
- Mounting screws included
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
White
Voltage Rating VAC
125V
SVHC
No SVHC (21-Jan-2025)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist-Lock
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
