Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2325SWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52F1621
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $140.340 |
| 5+ | $127.870 |
| 10+ | $119.880 |
| 25+ | $112.820 |
Price for:Each
Minimum: 1
Multiple: 1
$140.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2325SWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52F1621
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating20A
Connector ColourGrey
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Voltage Rating VAC250V
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Grey
Voltage Rating VAC
250V
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Current Rating
20A
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
