Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL23CM11Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C4945
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.310 |
| 5+ | $42.400 |
| 10+ | $38.700 |
| 25+ | $34.990 |
| 50+ | $32.930 |
Price for:Each
Minimum: 1
Multiple: 1
$46.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL23CM11Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C4945
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating20A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCMelamine
Product Overview
The HBL23CM11 is a 2-pole corrosion resistant Insulgrip® Plug with ribbed nylon housing provides a secure grip and impact and chemical resistance. This 3-wire grounding standard plug features superior cord grip design protects terminations from excess strain. Integral dust shield protects wiring chamber from dust or contaminants.
- Certified for current interrupting at full rated current
- 2000V Minimum dielectric withstand voltage
- UL94 Flammability
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
Melamine
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
