Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2421Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66F5601
Product RangeTwist-Lock
Also Known As783585038193
Your Part Number
138 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $73.160 |
| 5+ | $67.310 |
| 10+ | $61.090 |
| 25+ | $56.330 |
| 50+ | $55.210 |
Price for:Each
Minimum: 1
Multiple: 1
$73.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2421Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66F5601
Product RangeTwist-Lock
Also Known As783585038193
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeTwist-Lock
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HBL2421 is a 3-pole 4-wire 3-phase 20A/250V Twist-Lock® NEMA L15-20R Insulgrip® Grounding Plug, made of black and white nylon body, brass blades, cord grip having 9 to 29mm cord diameter and #10-32 brass Phillips/slotted/Robertson screw terminals.
- UL 498 listed
- HB or better as per UL94/CSA 22.2 No.0.17 Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Superior cord grip design protects terminations from excess strain
- Clear, funnel shaped wire entry for ease of termination
- Integral dust shield protects wiring chamber from dust or contaminants
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist-Lock
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
