Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2513Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.98F711
Also Known As743406330295
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $125.030 |
| 5+ | $117.540 |
| 10+ | $115.190 |
| 25+ | $112.830 |
Price for:Each
Minimum: 1
Multiple: 1
$125.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2513Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.98F711
Also Known As743406330295
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC208V
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The HBL2513 is a 4-pole 5-wire 3-phase 20A 120/208VAC Y-type Twist-Lock® NEMA L21-20R Insulgrip® Grounding Connector, made of black and white nylon body, brass contacts, #10-32 Phillips/slotted/Robertson screw terminals and 9 to 29mm cord diameter.
- UL 498 listed
- HB or better per UL94 or CSA 22.2 No. 0.6 Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Superior cord grip design protects terminations from excess strain
- Clear, funnel shaped wire entry for ease of termination
- Integral dust shield protects wiring chamber from dust or contaminants
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
208V
SVHC
Lead (25-Jun-2025)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
