Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL25W47Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14C5012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.240 |
| 5+ | $65.220 |
| 10+ | $59.530 |
| 25+ | $53.830 |
| 50+ | $50.660 |
Price for:Each
Minimum: 1
Multiple: 1
$71.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL25W47Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14C5012
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating15A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCMelamine
Product Overview
The HBL25W47 is a 2-pole Elastogrip® Connector with integral weatherproofing shroud seals connection. This 3-wire grounding standard connector features nylon compression nut keeps water and dust from getting into the body around the cord.
- Certified for current interrupting at full rated current
- 2000V Minimum dielectric withstand voltage
- UL94 Flammability
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
Melamine
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Melamine
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
