Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2626Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66F5605
Product RangeTwist-Lock
Also Known As783585038933
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $109.410 |
| 5+ | $100.670 |
| 10+ | $99.960 |
| 25+ | $99.240 |
| 50+ | $91.450 |
Price for:Each
Minimum: 1
Multiple: 1
$109.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2626Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66F5605
Product RangeTwist-Lock
Also Known As783585038933
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourWhite
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeTwist-Lock
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBL2626 is a Twist-Lock® 2-pole 3-wire 30A/250VAC Insulgrip® Grounding Flanged Receptacle with brass contacts and nylon housing. This receptacle features back wired terminations for ease of installation. #10-32 multiple drive terminal screws (slotted, Phillips, Robertson). It accepts #16 to #8AWG stranded copper wire only and terminals identified in accordance with UL 498.
- IP20 Moisture resistance
- V2 or better per UL94/CSA 22.2 No.0.17 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial
Contents
Insulgrip® Flanged receptacle, Mounting screws.
Technical Specifications
Connector Type
Power Entry
Connector Colour
White
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist-Lock
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
