Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL26419Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.35B574
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,074.680 |
| 5+ | $971.880 |
| 10+ | $892.450 |
| 25+ | $827.040 |
| 50+ | $780.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1,074.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL26419Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.35B574
Technical Datasheet
Connector TypePower Entry
Current Rating60A
Connector ColourYellow
Connector Body MaterialPC (Polycarbonate) Body
Voltage Rating VAC600V
Product Range-
SVHCLead
Product Overview
The HBL26419 is a 3-pole Hubbellock® Plug with moulded-in male contacts are resistant to damage and provide a consistently positive connection. This 4-wire grounding standard plug features insulated, colour coded metallic housing enhances safety and abuse resistance. Box terminals in conjunction with stainless steel terminal screws provide maximum termination strength and dependability.
- Certified for current interrupting at full rated current
- 2000V Minimum dielectric withstand voltage
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Yellow
Voltage Rating VAC
600V
SVHC
Lead
Current Rating
60A
Connector Body Material
PC (Polycarbonate) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
