Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2730SWCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.91F2382
Product RangeTwist-Lock Watertight Safety-Shroud
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.240 |
| 5+ | $238.060 |
| 10+ | $218.600 |
| 25+ | $202.580 |
| 50+ | $191.140 |
Price for:Each
Minimum: 1
Multiple: 1
$263.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2730SWCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.91F2382
Product RangeTwist-Lock Watertight Safety-Shroud
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourGrey
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Voltage Rating VAC480V
Product RangeTwist-Lock Watertight Safety-Shroud
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Product Overview
The HBL2730SW is a 3-pole Insulgrip® Power Entry Receptacle with watertight seals protects connections from wash down in food processing. Chemical resistant thermoplastic construction withstands harsh environments found in wastewater treatment plants. This 4-wire watertight safety-shroud® Twist-Lock® receptacle features maximum reliability and durability keeps mission critical support systems up and running in military applications.
- One-step self latching spring-loaded cover ensures UL4X watertight seal while not in use
- Mechanical interlock maximizes user safety
Applications
Industrial, Defence, Military & Aerospace, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Grey
Voltage Rating VAC
480V
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Current Rating
30A
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Product Range
Twist-Lock Watertight Safety-Shroud
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
