Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2731Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F9724
Also Known As783585039312
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $74.190 |
| 5+ | $68.260 |
| 10+ | $61.950 |
| 25+ | $60.710 |
| 50+ | $59.470 |
Price for:Each
Minimum: 1
Multiple: 1
$74.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2731Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F9724
Also Known As783585039312
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC480V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBL2731 is a 3-pole 4-wire NEMA L16-30P Insulgrip® Twist-lock Plug with black nylon housing, natural white nylon blade holder and clear polycarbonate retainer. The Insulgrip® plug continue long-standing tradition of leadership as well as innovative design. The tough nylon body provides impact and chemical resistance commonly needed in the entertainment industry. The durable and powerful offsetting cord grip clamps on individual conductors and outer cord jackets prevent strain on the terminals. Suitable for stage/studio power, portable power distribution and carnivals.
- Dual and maximum strength cord grip
- Integral dust shield
- Funneled entry terminations
- 10HP Power
- 2000V Minimum withstand dielectric voltage
- Natural nylon cord clamp
- Brass blade
- #10-32 Brass multi-drive terminal screw
- #10-32 Brass multi-drive ground screw
- IP20 Protection rating
Applications
Power Management, Lighting
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
480V
SVHC
No SVHC (21-Jan-2025)
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
