Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL27W47Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.52Y0714
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.880 |
| 5+ | $132.150 |
| 10+ | $121.030 |
| 25+ | $111.870 |
| 50+ | $104.670 |
Price for:Each
Minimum: 1
Multiple: 1
$145.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL27W47Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.52Y0714
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourYellow
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Voltage Rating VAC125V
Product Range-
SVHCBumetrizole
Technical Specifications
Connector Type
Power Entry
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
Bumetrizole
Current Rating
20A
Connector Body Material
TPE (Thermoplastic Elastomer) Body
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bumetrizole
Download Product Compliance Certificate
Product Compliance Certificate
