Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2813Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70B5364
Also Known As783585039657
Your Part Number
77 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $136.930 |
| 5+ | $128.500 |
| 10+ | $122.840 |
| 25+ | $117.640 |
Price for:Each
Minimum: 1
Multiple: 1
$136.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2813Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70B5364
Also Known As783585039657
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC208V
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The HBL2813 is a 4-pole 5-wire 3-phase 30A 120/208VAC Y-type Twist-Lock® NEMA L21-30R Insulgrip® Grounding Connector, made of black and white nylon body, brass contacts, #10-32 Phillips/slotted/Robertson screw terminals and 9 to 29mm cord diameter.
- UL 498 listed
- HB or better per UL94 or CSA 22.2 No. 0.6 Flammability test
- IP30 Moisture resistance
- -40 to 75°C Operating temperature range
- Ribbed nylon housing provides a secure grip and impact and chemical resistance
- Superior cord grip design protects terminations from excess strain
- Clear, funnel shaped wire entry for ease of termination
- Integral dust shield protects wiring chamber from dust or contaminants
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
208V
SVHC
Lead (25-Jun-2025)
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
