Print Page
HBL2833
Power Entry Connector, Electrical AC Power, 30 A, Black, White, Nylon (Polyamide) Body, 600 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2833Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.98B6859
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $154.920 |
| 5+ | $142.530 |
| 10+ | $139.680 |
| 25+ | $136.830 |
Price for:Each
Minimum: 1
Multiple: 1
$154.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2833Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.98B6859
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating30A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC600V
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The HBL2833 is a Twist-Lock® 4-pole 5-wire NEMA L23-30R Insulgrip® Grounding Connector with brass contacts, nylon housing and cord clamp. This connector features ribbed nylon housing provides secure, impact and chemical resistant grip. Integral dust shield protects wiring chamber from dust or contaminants. It accepts #16 to #8AWG stranded copper wire only and terminals identified in accordance with UL 498.
- Clear polycarbonate terminal retainer
- Superior cord grip design protects terminations from excess strain
- Clear, funnel shaped wire entry for ease of termination
- IP20 Suitability moisture resistance
- 2000V Minimum dielectric voltage withstand
Applications
Power Management
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Black, White
Voltage Rating VAC
600V
SVHC
Lead (25-Jun-2025)
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
