Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL3W50Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.78R4115
Product RangeSpikeShield Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $491.950 |
| 2+ | $482.110 |
| 5+ | $472.270 |
Price for:Each
Minimum: 1
Multiple: 1
$491.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL3W50Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.78R4115
Product RangeSpikeShield Series
Technical Datasheet
Product RangeSpikeShield Series
No. of Poles2 Pole
Suppressor TypeMains Surge Protector
SPD TypeType 1
Voltage Rating240VAC
Suppressor MountingPanel
Peak Surge Current50kA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
SpikeShield Series
Suppressor Type
Mains Surge Protector
Voltage Rating
240VAC
Peak Surge Current
50kA
No. of Poles
2 Pole
SPD Type
Type 1
Suppressor Mounting
Panel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
