Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4550Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94F9738
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.750 |
| 5+ | $74.850 |
| 10+ | $68.310 |
| 25+ | $61.770 |
| 50+ | $58.130 |
Price for:Each
Minimum: 1
Multiple: 1
$81.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4550Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94F9738
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBrown
Connector Body MaterialThermoplastic Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBL4550 is a 2-pole 3-wire 15A/250VAC Twist-Lock® NEMA L6-15R Grounding Receptacle, made of brown Duplex, flush, RTP face and back and side wired, brass contacts and brass screw terminals.
- UL 498 listed
- HB or better per UL94/CSA 22.2 No.0.17 Flammability test
- -40 to 75°C Operating temperature range
- Reinforced thermoplastic construction
- Single piece, all brass contacts
- Single point break-off tabs
- Mounting strap tabs lock body and base together
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Brown
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Current Rating
15A
Connector Body Material
Thermoplastic Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
