Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4579CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46F1296
Product RangeTwist-Lock
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.660 |
| 5+ | $47.330 |
| 10+ | $44.430 |
| 25+ | $43.090 |
| 50+ | $40.670 |
Price for:Each
Minimum: 1
Multiple: 1
$50.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4579CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46F1296
Product RangeTwist-Lock
Technical Datasheet
For Use With-
Accessory TypeConnector Body
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeTwist-Lock
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBL4579C is an Insulgrip® Connector Body with 2-pole, 3-wire grounding 15A at 250V. Nylon housing/cord clamp, clear polycarbonate terminal retainer, brass contacts, #8-32 brass (Phillips/slotted/Robertson) terminal screws, cold rolled steel with nickel plated terminal clamp and steel with nickel-plated assembly screws. Terminals identified in accordance with UL498.Terminal accommodation is #18 to #10AWG stranded copper wire only.
- Ribbed nylon housing provides secure, impact and chemical resistant grip
- Superior cord grip design protects terminations from excess strain
- Integral VARI-SIZE insert accommodates a wide range of cord diameters
Applications
Industrial
Technical Specifications
For Use With
-
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Connector Body
Cable Exit Angle
180°
Product Range
Twist-Lock
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
