Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5278CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46F1292
Product RangeInsulgrip Series
Also Known As783585173504
Your Part Number
1,042 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.840 |
| 20+ | $32.180 |
| 50+ | $31.530 |
| 100+ | $30.870 |
Price for:Each
Minimum: 1
Multiple: 1
$32.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5278CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46F1292
Product RangeInsulgrip Series
Also Known As783585173504
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourWhite
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeInsulgrip Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The HBL5278C is a 2-pole 3-wire 15A/125VAC NEMA 5-15P straight blade Grounding Flanged Inlet, made of white nylon casing, back wired, brass blades, #8-32 brass multi drive screw terminals, cold rolled steel-nickel plated terminal clamp, steel-nickel plated Assembly screws and nickel plated brass mounting screws.
- UL 498 listed
- UL94V-2 Flammability rating
- -40 to 75°C Operating temperature range
- Impact-resistant thermoplastic construction
- Back wired terminations for ease of installation
- Mounting screws included
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
White
Voltage Rating VAC
125V
SVHC
No SVHC (07-Nov-2024)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Insulgrip Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
