Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5362WSACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.66W0846
Product RangeCircuit Guard®
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $252.820 |
| 10+ | $225.600 |
| 25+ | $201.900 |
| 100+ | $186.100 |
Price for:Each
Minimum: 1
Multiple: 1
$252.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5362WSACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.66W0846
Product RangeCircuit Guard®
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating20A
Connector ColourWhite
Connector Body MaterialThermoplastic Body
Voltage Rating VAC125V
Product RangeCircuit Guard®
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
White
Voltage Rating VAC
125V
SVHC
Lead (23-Jan-2024)
Current Rating
20A
Connector Body Material
Thermoplastic Body
Product Range
Circuit Guard®
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
