Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5379CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70B5927
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $52.500 |
| 5+ | $49.060 |
| 10+ | $46.040 |
| 25+ | $44.670 |
| 50+ | $42.150 |
Price for:Each
Minimum: 1
Multiple: 1
$52.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5379CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70B5927
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourWhite
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL5379C is a 2-pole 3-wire 20A/125V Grounding Flanged Receptacle with brass contacts and nylon housing. This straight blade inlet features impact resistant thermoplastic construction and back-wired terminations for ease of installation. #8-32 multiple drive terminal screws. It accepts #18 to 10AWG copper stranded or solid conductor only and terminals identified in accordance with UL 498 and CSA.
- UL94V-2 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial, Power Management
Contents
Flanged receptacle, Mounting screws.
Technical Specifications
Connector Type
Power Entry
Connector Colour
White
Voltage Rating VAC
125V
SVHC
No SVHC (17-Jan-2023)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability