New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Industrial Connectors
                      Print Page

                      HBL560P9W

                      Circular Connector, Circular Industrial, Cable Mount Plug, 5 Contacts, Screw Pin

                      Date/Lot Code

                      HUBBELL WIRING DEVICES HBL560P9W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHUBBELL WIRING DEVICES
                      Manufacturer Part NoHBL560P9W
                      Newark Part No.94F9750
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      6 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$746.050
                      5+$637.750
                      10+$597.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $746.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHUBBELL WIRING DEVICES
                      Manufacturer Part NoHBL560P9W
                      Newark Part No.94F9750
                      Technical Datasheet

                      Data Sheet

                      Connector TypeCircular Industrial
                      Product Range-
                      Circular Connector Shell StyleCable Mount Plug
                      No. of Contacts5Contacts
                      Circular Contact TypeScrew Pin
                      Coupling Style-
                      Connector Body MaterialNylon (Polyamide) Body
                      Connector Body Plating-
                      Contact MaterialBrass
                      Contact PlatingSilver
                      SVHCLead

                      Product Overview

                      The HBL560P9W is a 4-pole 5-wire watertight IEC Pin and Sleeve Plug with silver-plated contacts, Zytel 801 nylon housing, stainless steel hinge spring and solid neoprene grommet/glands. Suitable for use on a circuit capable of delivering not more than 10,000 RMS symmetrical amperes at the voltage rating of the receptacle. Maximum 30° C temperature rise at full rated current after 50 cycles of overload at 150% of rated current at a power factor of 75%.

                      • 60A Current rating
                      • High-impact thermoset contact carrier and retainer
                      • Stainless steel terminal and assembly screws
                      • Nickel-plated brass clamp nut
                      • Withstands 3000VAC dielectric withstand voltage
                      • 600VAC RMS Maximum working voltage
                      • IP67 Suitability protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      Connector Type

                      Circular Industrial

                      Circular Connector Shell Style

                      Cable Mount Plug

                      Circular Contact Type

                      Screw Pin

                      Connector Body Material

                      Nylon (Polyamide) Body

                      Contact Material

                      Brass

                      SVHC

                      Lead

                      Product Range

                      -

                      No. of Contacts

                      5Contacts

                      Coupling Style

                      -

                      Connector Body Plating

                      -

                      Contact Plating

                      Silver

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.