Print Page
Image is for illustrative purposes only. Please refer to product description.

184 In Stock
57 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.880 |
| 5+ | $29.140 |
| 10+ | $27.200 |
| 25+ | $25.450 |
Price for:Each
Minimum: 1
Multiple: 1
$33.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL6031
Newark Part No.94F9520
Technical Datasheet
Accessory TypeWeatherproof Boot
For Use With20 & 30A, 3 Wire Plugs and Connectors
Connector Body Material-
Product Range-
SVHCBumetrizole
Product Overview
The HBL6031 is a Twist-Lock® 20A Weatherproof Boot made of thermoplastic elastomer. This boot features weather protective covering and ribbed design provides a secure grip.
- Durable thermoplastic elastomer material
- IP55 Moisture resistance
- -40 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Weatherproof Boot
Connector Body Material
-
SVHC
Bumetrizole
For Use With
20 & 30A, 3 Wire Plugs and Connectors
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bumetrizole
Download Product Compliance Certificate
Product Compliance Certificate
