Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7102CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.35B786
Also Known As783585177052
Your Part Number
1,776 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.850 |
| 5+ | $32.980 |
| 10+ | $29.940 |
| 25+ | $27.600 |
| 50+ | $27.050 |
| 100+ | $26.500 |
Price for:Each
Minimum: 1
Multiple: 1
$35.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7102CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.35B786
Also Known As783585177052
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL7102C is a 2-pole 2-wire 20A/250V Twist-Lock® NEMA L2-20P Insulgrip® Non-grounding Plug, made of black and white nylon body, polarized, bronze contacts, brass screw terminals and 5.6 to 18.3mm cord diameter.
- UL 499 listed
- HB or better per UL94/CSA 22.2 No.0.17 Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Integral dust shield protects wiring chamber from dust or contaminants
- Self-threading screws specially designed for secure assembly
- Wiring chambers separate and positively insulate conductors and promote easy inspection
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2023)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate