Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7464VCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93B4479
Product RangeTwist-Lock Valise
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $29.170 |
| 5+ | $28.440 |
| 10+ | $27.710 |
| 25+ | $27.130 |
| 50+ | $26.590 |
| 100+ | $26.050 |
Price for:Each
Minimum: 1
Multiple: 1
$29.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7464VCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93B4479
Product RangeTwist-Lock Valise
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeTwist-Lock Valise
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HBL7464V is a 2-pole 2-wire 15A/125VAC Twist-Lock® NEMA ML-1R Non-grounding Connector. This midget Valise® connector made of black nylon body, brass contact, polarized terminals and 5.6-9.8mm cord diameter.
- UL 498 listed
- HB or better as per UL94/CSA 22.2 No.0.17 Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Fully insulated, abuse resistant nylon housing
- Insulation displacement terminals reduce wiring time
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
No SVHC (25-Jun-2025)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist-Lock Valise
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
