Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7594VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70B5969
Also Known As783585237787
Your Part Number
170 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.460 |
| 5+ | $30.670 |
| 10+ | $29.880 |
| 25+ | $29.250 |
| 50+ | $28.670 |
| 100+ | $28.090 |
Price for:Each
Minimum: 1
Multiple: 1
$31.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7594VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70B5969
Also Known As783585237787
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HBL7594V is a 2-pole 3-wire 15A/125VAC midget Twist-Lock® NEMA ML-2P Valise® Grounding Plug, made of black nylon housing, brass blades and 7.6 to 10.9mm cord diameter.
- UL 498 listed
- HB or better per UL94/CSA 22.2 No.0.17 Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Fully insulated, abuse resistant nylon housing
- Insulation displacement terminals reduce wiring time
- Insulation displacement terminal
- Totally insulated body adds extra measure of safety
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
No SVHC (25-Jun-2025)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
