Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8300HICopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.35B858
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $45.180 |
| 25+ | $41.750 |
| 50+ | $39.060 |
Price for:Each
Minimum: 10
Multiple: 10
$451.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8300HICopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.35B858
Technical Datasheet
Connector TypeHospital Grade Power Entry
Current Rating20A
Connector ColourIvory
Connector Body MaterialThermoplastic Body
Voltage Rating VAC125V
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Specifications
Connector Type
Hospital Grade Power Entry
Connector Colour
Ivory
Voltage Rating VAC
125V
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Current Rating
20A
Connector Body Material
Thermoplastic Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
