Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8319CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31F1360
Product RangeStraight Blade Hospital Grade
Your Part Number
76 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $58.190 |
| 5+ | $57.030 |
| 10+ | $55.860 |
| 25+ | $54.690 |
| 50+ | $53.540 |
Price for:Each
Minimum: 1
Multiple: 1
$58.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8319CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31F1360
Product RangeStraight Blade Hospital Grade
Technical Datasheet
Connector TypeHospital Grade Power Entry
Current Rating20A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeStraight Blade Hospital Grade
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL8319C is a 2-pole 3-wire grounding NEMA 5-20R Hospital Grade Connector with copper alloy contacts and nylon housing. The straight blade device features beveled housing prevents snagging and powerful, offsetting cord grips clamp on individual conductors. It accepts #18 to #10AWG stranded wire and terminals identified in accordance with UL 498.
- PBT terminal retainer
- IP20 Suitability rating
- 2000V Minimum dielectric voltage withstand
Applications
Power Management
Technical Specifications
Connector Type
Hospital Grade Power Entry
Connector Colour
Black, White
Voltage Rating VAC
125V
SVHC
No SVHC (17-Jan-2023)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Straight Blade Hospital Grade
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability