Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLBA4MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46AM8617
Product RangeLineSafe Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $357.000 |
| 5+ | $349.860 |
| 10+ | $342.720 |
Price for:Each
Minimum: 1
Multiple: 1
$357.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLBA4MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46AM8617
Product RangeLineSafe Series
Technical Datasheet
Current Rating60A
Voltage Rating VAC480V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration3P+E / 3P4W
Connector ColourBlack
IP RatingIP69K
Product RangeLineSafe Series
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Specifications
Current Rating
60A
Connector Mounting
Cable Mount
Pin Configuration
3P+E / 3P4W
IP Rating
IP69K
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Voltage Rating VAC
480V
Electrical Connector Gender
Plug
Connector Colour
Black
Product Range
LineSafe Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
