Print Page
HBLTT545RB
Cable Protector, 45° Right Turn, 5 Channel, PUR (Polyurethane), Yellow, Blue, 635 mm, 508 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBLTT545RBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67H3161 |
| Product Range | TrukTrak Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $581.020 |
| 5+ | $495.400 |
| 10+ | $464.820 |
Price for:Each
Minimum: 1
Multiple: 1
$581.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBLTT545RBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67H3161 |
| Product Range | TrukTrak Series |
| Technical Datasheet | |
| No. of Channels | 5 Channel |
| Cable Protector Material | PUR (Polyurethane) |
| Cable Protector Color | Yellow, Blue |
| External Length | 635mm |
| External Width | 508mm |
| Product Range | TrukTrak Series |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
TrukTrak® 45° right turn hose and cable protection system for heavy vehicle traffic in industrial, commercial or public applications.
- High density polyurethane construction supports heavy loads and is weather resistant
- Modular interlocking design for easy installation, breakdown and storage
- Safety surface pattern reduces slipping and skidding
- High visibility, safety blue and yellow colours
Technical Specifications
| No. of Channels | 5 Channel |
|---|---|
| Cable Protector Color | Yellow, Blue |
| External Width | 508mm |
| SVHC | No SVHC (27-Jun-2018) |
| Cable Protector Material | PUR (Polyurethane) |
|---|---|
| External Length | 635mm |
| Product Range | TrukTrak Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
