Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoWP2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70B2365
Your Part Number
129 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $80.140 |
| 5+ | $74.880 |
| 10+ | $70.270 |
| 25+ | $68.180 |
| 50+ | $64.330 |
Price for:Each
Minimum: 1
Multiple: 1
$80.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoWP2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70B2365
Technical Datasheet
Accessory TypeElectrical Outlet Cover
For Use WithFor Flanged Inlets and Flanged Receptacles
Connector Body MaterialThermoplastic Body
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Product Overview
The WP2 is a 1-gang Twist-Lock® Weatherproof Cover, made of grey thermoplastic body of 0.3LBs weight used for all 4 & 5 wire Insulgrip® flanged units like inlets and receptacles.
- UL listed
- UL94V-0 for Receptacles and inlets, HB or better for plugs and connectors flammability test
- IP44 Moisture resistance
- -40 to 75°C Operating temperature range
- Corrosion resistant
Applications
Power Management
Technical Specifications
Accessory Type
Electrical Outlet Cover
Connector Body Material
Thermoplastic Body
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
For Use With
For Flanged Inlets and Flanged Receptacles
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
