Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | WS2000ICopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 17X0399 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.030 |
| 5+ | $147.030 |
| 10+ | $144.030 |
| 25+ | $141.040 |
| 50+ | $138.030 |
| 100+ | $135.030 |
Price for:Each
Minimum: 1
Multiple: 1
$150.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | WS2000ICopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 17X0399 |
| Technical Datasheet | |
| Detector Type | Passive Infrared |
| Sensing Range Max | 1200sq. ft |
| Beam Angle | - |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The WS2000I is a passive infrared wall switch Occupancy Sensor combines PIR sensing technology, photocell control and Hubbell’s patented three wire methods to provide the perfect light switch replacement solution. These sensors do not require a neutral connection and they have no minimum load requirements. The WS series has manual timer adjustment.
- Passive infrared sensing technology
- LED Lighting compatible
- No neutral required
- Tamper resistant lens
- Metal mounting strap
- Shallow 1" depth
- Nylon wall plate
- 3-way Capable
- Built-in photocell for daylight harvesting
- Manual adjustment time delay (20s to 30 minutes)
Applications
Sensing & Instrumentation
Technical Specifications
| Detector Type | Passive Infrared |
|---|---|
| Beam Angle | - |
| SVHC | No SVHC (23-Jan-2024) |
| Sensing Range Max | 1200sq. ft |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
