Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoWS2000LACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83X9553
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.030 |
| 5+ | $141.030 |
| 10+ | $136.530 |
| 25+ | $133.800 |
| 50+ | $131.070 |
| 100+ | $128.340 |
Price for:Each
Minimum: 1
Multiple: 1
$150.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoWS2000LACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83X9553
Technical Datasheet
Detector TypePassive Infrared
Sensing Range Max1200sq. ft
Beam Angle-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The WS2000LA is a passive infrared wall switch Occupancy Sensor combines PIR sensing technology, photocell control and Hubbell’s patented three wire methods to provide the perfect light switch replacement solution. These sensors do not require a neutral connection and they have no minimum load requirements. The WS series has manual timer adjustment.
- Passive infrared sensing technology
- LED Lighting compatible
- No neutral required
- Tamper resistant lens
- Metal mounting strap
- Shallow 1" depth
- Nylon wall plate
- 3-way Capable
- Built-in photocell for daylight harvesting
- Manual adjustment time delay (20s to 30 minutes)
Applications
Sensing & Instrumentation
Technical Specifications
Detector Type
Passive Infrared
Beam Angle
-
SVHC
No SVHC (23-Jan-2024)
Sensing Range Max
1200sq. ft
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
