Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1324.26.0049Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AJ7785
Product RangeSencity Spot-SR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.200 |
| 5+ | $105.390 |
| 10+ | $99.560 |
| 25+ | $95.530 |
| 50+ | $94.890 |
| 100+ | $94.260 |
Price for:Each
Minimum: 1
Multiple: 1
$111.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1324.26.0049Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AJ7785
Product RangeSencity Spot-SR
Technical Datasheet
Antenna TypeDirectional
Frequency Min2.3GHz
Frequency Max2.5GHz
Gain8.5dBi
VSWR1.5
Input Power30W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSencity Spot-SR
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Directional
Frequency Max
2.5GHz
VSWR
1.5
Input Impedance
50ohm
Product Range
Sencity Spot-SR
Frequency Min
2.3GHz
Gain
8.5dBi
Input Power
30W
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
