Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1356.17.0010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AJ7800
Product RangeSENCITY Rail Excel
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $883.300 |
| 5+ | $861.820 |
| 10+ | $840.350 |
| 25+ | $823.540 |
Price for:Each
Minimum: 1
Multiple: 1
$883.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1356.17.0010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AJ7800
Product RangeSENCITY Rail Excel
Technical Datasheet
Antenna TypeRailway Roof Top
Frequency Min5.15GHz
Frequency Max5.975GHz
Gain12dBi
VSWR1.7
Input Power300W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSENCITY Rail Excel
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Railway Roof Top
Frequency Max
5.975GHz
VSWR
1.7
Input Impedance
50ohm
Product Range
SENCITY Rail Excel
Frequency Min
5.15GHz
Gain
12dBi
Input Power
300W
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
