Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1356.17.0043Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ7804
Product RangeSencity Omni-SR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.660 |
| 5+ | $105.920 |
| 10+ | $98.160 |
| 25+ | $94.300 |
| 50+ | $92.880 |
| 100+ | $91.450 |
Price for:Each
Minimum: 1
Multiple: 1
$113.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1356.17.0043Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ7804
Product RangeSencity Omni-SR
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min4.9GHz
Frequency Max5.935GHz
Gain3dBi
VSWR1.5
Input Power300W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSencity Omni-SR
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
5.935GHz
VSWR
1.5
Input Impedance
50ohm
Product Range
Sencity Omni-SR
Frequency Min
4.9GHz
Gain
3dBi
Input Power
300W
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
